CAT24C128WI-T3
vs
M24C64-WDW6B
feature comparison
| Pbfree Code |
Yes
|
No
|
| Rohs Code |
Yes
|
No
|
| Part Life Cycle Code |
Transferred
|
Obsolete
|
| Part Package Code |
SOIC
|
SOIC
|
| Package Description |
Sop, Sop8,.25
|
Tssop,
|
| Pin Count |
8
|
8
|
| Reach Compliance Code |
Unknown
|
Compliant
|
| ECCN Code |
EAR99
|
|
| HTS Code |
8542.32.00.51
|
|
| Clock Frequency-Max (fCLK) |
0.4 Mhz
|
0.4 Mhz
|
| Data Retention Time-Min |
100
|
|
| Endurance |
1000000 Write/Erase Cycles
|
|
| I2C Control Byte |
1010dddr
|
|
| JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G8
|
| JESD-609 Code |
e3
|
e0
|
| Length |
4.9 Mm
|
4.4 Mm
|
| Memory Density |
131072 Bit
|
65536 Bit
|
| Memory IC Type |
Eeprom
|
Eeprom
|
| Memory Width |
8
|
8
|
| Number of Functions |
1
|
1
|
| Number of Terminals |
8
|
8
|
| Number of Words |
16384 Words
|
8192 Words
|
| Number of Words Code |
16000
|
8000
|
| Operating Mode |
Synchronous
|
Synchronous
|
| Operating Temperature-Max |
85 °C
|
85 °C
|
| Operating Temperature-Min |
-40 °C
|
-40 °C
|
| Organization |
16kx8
|
8kx8
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
SOP
|
TSSOP
|
| Package Equivalence Code |
SOP8,.25
|
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Small Outline
|
Small Outline, Thin Profile, Shrink Pitch
|
| Parallel/Serial |
Serial
|
Serial
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Seated Height-Max |
1.75 Mm
|
1.2 Mm
|
| Serial Bus Type |
I2c
|
I2c
|
| Standby Current-Max |
0.000001 A
|
|
| Supply Current-Max |
0.003 Ma
|
|
| Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
| Supply Voltage-Min (Vsup) |
1.8 V
|
2.5 V
|
| Supply Voltage-Nom (Vsup) |
5 V
|
2.7 V
|
| Surface Mount |
Yes
|
Yes
|
| Technology |
Cmos
|
|
| Temperature Grade |
Industrial
|
Industrial
|
| Terminal Finish |
Matte Tin
|
Tin Lead
|
| Terminal Form |
Gull Wing
|
Gull Wing
|
| Terminal Pitch |
1.27 Mm
|
0.65 Mm
|
| Terminal Position |
Dual
|
Dual
|
| Width |
3.9 Mm
|
3 Mm
|
| Write Cycle Time-Max (tWC) |
5 Ms
|
5 Ms
|
| Write Protection |
Hardware
|
|
| Base Number Matches |
2
|
1
|
| Peak Reflow Temperature (Cel) |
|
Not Specified
|
| Time@Peak Reflow Temperature-Max (s) |
|
Not Specified
|
|
|
|