CAT24C128WI-T3
vs
NM93CS06LM8
feature comparison
| Pbfree Code |
Yes
|
|
| Rohs Code |
Yes
|
No
|
| Part Life Cycle Code |
Transferred
|
Transferred
|
| Part Package Code |
SOIC
|
|
| Package Description |
Sop, Sop8,.25
|
Sop, Sop8,.25
|
| Pin Count |
8
|
|
| Reach Compliance Code |
Unknown
|
Compliant
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8542.32.00.51
|
8542.32.00.51
|
| Clock Frequency-Max (fCLK) |
0.4 Mhz
|
0.25 Mhz
|
| Data Retention Time-Min |
100
|
40
|
| Endurance |
1000000 Write/Erase Cycles
|
1000000 Write/Erase Cycles
|
| I2C Control Byte |
1010dddr
|
|
| JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G8
|
| JESD-609 Code |
e3
|
e0
|
| Length |
4.9 Mm
|
4.9 Mm
|
| Memory Density |
131072 Bit
|
256 Bit
|
| Memory IC Type |
Eeprom
|
Eeprom
|
| Memory Width |
8
|
16
|
| Number of Functions |
1
|
1
|
| Number of Terminals |
8
|
8
|
| Number of Words |
16384 Words
|
16 Words
|
| Number of Words Code |
16000
|
16
|
| Operating Mode |
Synchronous
|
Synchronous
|
| Operating Temperature-Max |
85 °C
|
70 °C
|
| Operating Temperature-Min |
-40 °C
|
|
| Organization |
16kx8
|
16x16
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
SOP
|
SOP
|
| Package Equivalence Code |
SOP8,.25
|
SOP8,.25
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Small Outline
|
Small Outline
|
| Parallel/Serial |
Serial
|
Serial
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Seated Height-Max |
1.75 Mm
|
1.75 Mm
|
| Serial Bus Type |
I2c
|
Microwire
|
| Standby Current-Max |
0.000001 A
|
0.00005 A
|
| Supply Current-Max |
0.003 Ma
|
0.001 Ma
|
| Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
| Supply Voltage-Min (Vsup) |
1.8 V
|
3 V
|
| Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
| Surface Mount |
Yes
|
Yes
|
| Technology |
Cmos
|
Cmos
|
| Temperature Grade |
Industrial
|
Commercial
|
| Terminal Finish |
Matte Tin
|
Tin/Lead (Sn/Pb)
|
| Terminal Form |
Gull Wing
|
Gull Wing
|
| Terminal Pitch |
1.27 Mm
|
1.27 Mm
|
| Terminal Position |
Dual
|
Dual
|
| Width |
3.9 Mm
|
3.9 Mm
|
| Write Cycle Time-Max (tWC) |
5 Ms
|
15 Ms
|
| Write Protection |
Hardware
|
Hardware/Software
|
| Base Number Matches |
2
|
3
|
| Additional Feature |
|
User Defined Write Protected Area; Data Retention = 40 Years
|
| Output Characteristics |
|
3-State
|
|
|
|