CAT25640LE vs IS25C64A-2PI feature comparison

CAT25640LE onsemi

Buy Now Datasheet

IS25C64A-2PI Integrated Silicon Solution Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Part Package Code DIP DIP
Package Description Dip, 0.300 Inch, Plastic, Dip-8
Pin Count 8 8
Manufacturer Package Code CASE 646AA-01
Reach Compliance Code Unknown Unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Additional Feature 100 Year Data Retention
Clock Frequency-Max (fCLK) 5 Mhz 2 Mhz
Data Retention Time-Min 100 100
JESD-30 Code R-PDIP-T8 R-PDIP-T8
JESD-609 Code e3 e0
Length 9.27 Mm 9.325 Mm
Memory Density 65536 Bit 65536 Bit
Memory IC Type Eeprom Eeprom
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 8192 Words 8192 Words
Number of Words Code 8000 8000
Operating Mode Synchronous Synchronous
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 8kx8 8kx8
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code DIP DIP
Package Shape Rectangular Rectangular
Package Style In-Line In-Line
Parallel/Serial Serial Serial
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.33 Mm 4.57 Mm
Serial Bus Type Spi Spi
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.5 V 1.8 V
Supply Voltage-Nom (Vsup) 5 V 2.5 V
Surface Mount No No
Technology Cmos Cmos
Temperature Grade Automotive Industrial
Terminal Finish Matte Tin Tin Lead
Terminal Form Through-Hole Through-Hole
Terminal Pitch 2.54 Mm 2.54 Mm
Terminal Position Dual Dual
Width 7.62 Mm 7.62 Mm
Write Cycle Time-Max (tWC) 5 Ms 10 Ms
Base Number Matches 1 1
Rohs Code No
Endurance 1000000 Write/Erase Cycles
Package Equivalence Code DIP8,.3
Standby Current-Max 0.000001 A
Supply Current-Max 0.005 Ma
Write Protection Hardware/Software