CAT93C66LE vs 93AA66C-I/P feature comparison

CAT93C66LE Catalyst Semiconductor

Buy Now Datasheet

93AA66C-I/P Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Part Package Code DIP DIP
Package Description Dip, Dip8,.3 Dip, Dip8,.3
Pin Count 8 8
Reach Compliance Code Unknown Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Additional Feature 1000000 Program/Erase Cycles; 100 Year Data Retention Also Configurable As 512 X 8
Alternate Memory Width 8 8
Clock Frequency-Max (fCLK) 0.25 Mhz 3 Mhz
Data Retention Time-Min 100 200
Endurance 1000000 Write/Erase Cycles 1000000 Write/Erase Cycles
JESD-30 Code R-PDIP-T8 R-PDIP-T8
JESD-609 Code e3 e3
Length 9.27 Mm 9.27 Mm
Memory Density 4096 Bit 4096 Bit
Memory IC Type Eeprom Eeprom
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 256 Words 256 Words
Number of Words Code 256 256
Operating Mode Synchronous Synchronous
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 256x16 256x16
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape Rectangular Rectangular
Package Style In-Line In-Line
Parallel/Serial Serial Serial
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.33 Mm 5.33 Mm
Serial Bus Type Microwire Microwire
Standby Current-Max 0.00001 A 0.000001 A
Supply Current-Max 0.003 Ma 0.002 Ma
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.8 V 1.8 V
Supply Voltage-Nom (Vsup) 5 V 2.5 V
Surface Mount No No
Technology Cmos Cmos
Temperature Grade Automotive Industrial
Terminal Finish Matte Tin Matte Tin (Sn)
Terminal Form Through-Hole Through-Hole
Terminal Pitch 2.54 Mm 2.54 Mm
Terminal Position Dual Dual
Width 7.62 Mm 7.62 Mm
Write Protection Software Software
Base Number Matches 2 1
Pbfree Code Yes
Manufacturer Package Code PDIP-8
Factory Lead Time 10 Weeks
Output Characteristics Totem Pole
Ready/Busy Yes
Reverse Pinout No
Screening Level Ts 16949
Toggle Bit Yes
Write Cycle Time-Max (tWC) 6 Ms