CAT93C66LI vs 93AA66C-I/P feature comparison

CAT93C66LI Rochester Electronics LLC

Buy Now Datasheet

93AA66C-I/P Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Part Package Code DIP DIP
Package Description 0.300 Inch, Green, Plastic, Ms-001, Dip-8 Dip, Dip8,.3
Pin Count 8 8
Reach Compliance Code Unknown Compliant
Additional Feature 1000000 Program/Erase Cycles; 100 Year Data Retention Also Configurable As 512 X 8
Alternate Memory Width 8 8
Clock Frequency-Max (fCLK) 0.25 Mhz 3 Mhz
JESD-30 Code R-PDIP-T8 R-PDIP-T8
JESD-609 Code e3 e3
Length 9.27 Mm 9.27 Mm
Memory Density 4096 Bit 4096 Bit
Memory IC Type Eeprom Eeprom
Memory Width 16 16
Moisture Sensitivity Level Not Specified
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 256 Words 256 Words
Number of Words Code 256 256
Operating Mode Synchronous Synchronous
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 256x16 256x16
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code DIP DIP
Package Shape Rectangular Rectangular
Package Style In-Line In-Line
Parallel/Serial Serial Serial
Peak Reflow Temperature (Cel) 260
Qualification Status Commercial Not Qualified
Seated Height-Max 5.33 Mm 5.33 Mm
Serial Bus Type Microwire Microwire
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.8 V 1.8 V
Supply Voltage-Nom (Vsup) 5 V 2.5 V
Surface Mount No No
Technology Cmos Cmos
Temperature Grade Industrial Industrial
Terminal Finish Matte Tin Matte Tin (Sn)
Terminal Form Through-Hole Through-Hole
Terminal Pitch 2.54 Mm 2.54 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) 40
Width 7.62 Mm 7.62 Mm
Base Number Matches 3 1
Manufacturer Package Code PDIP-8
ECCN Code EAR99
HTS Code 8542.32.00.51
Factory Lead Time 10 Weeks
Data Retention Time-Min 200
Endurance 1000000 Write/Erase Cycles
Output Characteristics Totem Pole
Package Equivalence Code DIP8,.3
Ready/Busy Yes
Reverse Pinout No
Screening Level Ts 16949
Standby Current-Max 0.000001 A
Supply Current-Max 0.002 Ma
Toggle Bit Yes
Write Cycle Time-Max (tWC) 6 Ms
Write Protection Software