CAT93C66LI-G
vs
CAT93C66API-2.5
feature comparison
| Rohs Code |
Yes
|
No
|
| Part Life Cycle Code |
Transferred
|
Obsolete
|
| Part Package Code |
DIP
|
DIP
|
| Package Description |
Dip,
|
0.300 Inch, Plastic, Dip-8
|
| Pin Count |
8
|
8
|
| Reach Compliance Code |
Unknown
|
Compliant
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8542.32.00.51
|
8542.32.00.51
|
| Alternate Memory Width |
8
|
|
| Clock Frequency-Max (fCLK) |
0.5 Mhz
|
0.5 Mhz
|
| JESD-30 Code |
R-PDIP-T8
|
R-PDIP-T8
|
| JESD-609 Code |
e4
|
e0
|
| Length |
9.59 Mm
|
9.27 Mm
|
| Memory Density |
4096 Bit
|
4096 Bit
|
| Memory IC Type |
Eeprom
|
Eeprom
|
| Memory Width |
16
|
16
|
| Number of Functions |
1
|
1
|
| Number of Terminals |
8
|
8
|
| Number of Words |
256 Words
|
256 Words
|
| Number of Words Code |
256
|
256
|
| Operating Mode |
Synchronous
|
Synchronous
|
| Operating Temperature-Max |
85 °C
|
85 °C
|
| Operating Temperature-Min |
-40 °C
|
-40 °C
|
| Organization |
256x16
|
256x16
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
DIP
|
DIP
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
In-Line
|
In-Line
|
| Parallel/Serial |
Serial
|
Serial
|
| Peak Reflow Temperature (Cel) |
260
|
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Seated Height-Max |
4.57 Mm
|
4.57 Mm
|
| Serial Bus Type |
Microwire
|
Microwire
|
| Supply Voltage-Max (Vsup) |
5.5 V
|
6 V
|
| Supply Voltage-Min (Vsup) |
2.5 V
|
2.5 V
|
| Supply Voltage-Nom (Vsup) |
5 V
|
|
| Surface Mount |
No
|
No
|
| Technology |
Cmos
|
Cmos
|
| Temperature Grade |
Industrial
|
Industrial
|
| Terminal Finish |
Nickel Palladium Gold
|
Tin Lead
|
| Terminal Form |
Through-Hole
|
Through-Hole
|
| Terminal Pitch |
2.54 Mm
|
2.54 Mm
|
| Terminal Position |
Dual
|
Dual
|
| Time@Peak Reflow Temperature-Max (s) |
30
|
|
| Width |
7.62 Mm
|
7.62 Mm
|
| Base Number Matches |
2
|
2
|
| Pbfree Code |
|
No
|
| Additional Feature |
|
Microwire Bus Serial Interface; Automatic Write
|
| Supply Current-Max |
|
0.003 Ma
|
| Write Cycle Time-Max (tWC) |
|
10 Ms
|
|
|
|