CD74HCT4051M96G4
vs
CD74HCT4051M96
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
INTERSIL CORP
|
Reach Compliance Code |
unknown
|
not_compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Base Number Matches |
2
|
5
|
Analog IC - Other Type |
|
SINGLE-ENDED MULTIPLEXER
|
JESD-30 Code |
|
R-PDSO-G16
|
JESD-609 Code |
|
e0
|
Number of Channels |
|
8
|
Number of Functions |
|
1
|
Number of Terminals |
|
16
|
On-state Resistance-Max (Ron) |
|
270 Ω
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
SOP
|
Package Equivalence Code |
|
SOP16,.25
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Qualification Status |
|
Not Qualified
|
Signal Current-Max |
|
0.025 A
|
Supply Current-Max (Isup) |
|
0.32 mA
|
Surface Mount |
|
YES
|
Switch-on Time-Max |
|
55 ns
|
Switching |
|
BREAK-BEFORE-MAKE
|
Technology |
|
CMOS
|
Temperature Grade |
|
MILITARY
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
1.27 mm
|
Terminal Position |
|
DUAL
|
|
|
|
Compare CD74HCT4051M96G4 with alternatives
Compare CD74HCT4051M96 with alternatives