CKR05BX473MR
vs
MR045C473MAATR2
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
AVX CORP
Package Description
RADIAL LEADED
, 1909
Reach Compliance Code
unknown
not_compliant
Capacitance
0.047 µF
0.047 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
4.83 mm
4.83 mm
Length
4.83 mm
4.83 mm
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Reference Standard
MIL-C-39014/01
Series
CKR05
Size Code
1909
1909
Temperature Characteristics Code
X7R
X7R
Temperature Coefficient
-/+15ppm/Cel ppm/°C
15% ppm/°C
Terminal Pitch
5.08 mm
2.54 mm
Width
2.29 mm
2.28 mm
Base Number Matches
4
1
Rohs Code
No
ECCN Code
EAR99
HTS Code
8532.24.00.60
JESD-609 Code
e0
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, 14 INCH
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Compare CKR05BX473MR with alternatives
Compare MR045C473MAATR2 with alternatives