CKR05BX560KM vs C056T560K2X5CM7303 feature comparison

CKR05BX560KM Vishay Intertechnologies

Buy Now Datasheet

C056T560K2X5CM7303 KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC KEMET ELECTRONICS CORP
Package Description , 1909 , 1909
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Capacitance 0.000056 µF 0.000056 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 4.83 mm 4.83 mm
Length 4.83 mm 4.83 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Reference Standard MIL-C-39014/01 MIL-PRF-39014
Series CKR05 C(SIZE)T
Size Code 1909 1909
Temperature Characteristics Code X7R X7R
Temperature Coefficient -/+15ppm/Cel ppm/°C 15% ppm/°C
Terminal Pitch 5.08 mm 5.08 mm
Width 2.29 mm 2.29 mm
Base Number Matches 6 1
Rohs Code No
JESD-609 Code e0
Manufacturer Series C056
Packing Method TR
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 200 V
Terminal Finish Tin/Lead (Sn60Pb40)

Compare CKR05BX560KM with alternatives

Compare C056T560K2X5CM7303 with alternatives