CL-230G-CD
vs
SSL-LX15GC
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
CITIZEN ELECTRONICS CO LTD
|
LUMEX INC
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
GREEN
|
GREEN
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.025 A
|
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
80 °C
|
100 °C
|
Operating Temperature-Min |
-25 °C
|
-50 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Shape |
RECTANGULAR
|
RECTANGULAR
|
Size |
1.4 mm
|
2.925 mm
|
Base Number Matches |
3
|
5
|
Rohs Code |
|
Yes
|
Color@Wavelength |
|
Green
|
Forward Voltage-Max |
|
2.8 V
|
Lens Type |
|
CLEAR
|
Luminous Intensity-Nom |
|
5 mcd
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Terminals |
|
3
|
Overall Height |
|
1 mm
|
Packing Method |
|
BULK
|
Peak Wavelength |
|
565 nm
|
Reverse Voltage-Max |
|
5 V
|
Surface Mount |
|
YES
|
Viewing Angle |
|
140 deg
|
|
|
|
Compare CL-230G-CD with alternatives
Compare SSL-LX15GC with alternatives