Part Details for SSL-LX15GC by ITW Lumex
Overview of SSL-LX15GC by ITW Lumex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW3605-05C | Renesas Electronics Corporation | 25W, Single-Stage, Bleederless Off-Line Controller for High Power Factor Dimmable SSL Applications | |
iW3658-20F | Renesas Electronics Corporation | Dimmable Single-Stage 15W SSL LED Driver with Integrated High-Voltage FET | |
iW3600-00 | Renesas Electronics Corporation | Dimmable Single-Stage Digital LED Driver for 45W SSL Bulb Applications |
Part Details for SSL-LX15GC
SSL-LX15GC CAD Models
SSL-LX15GC Part Data Attributes
|
SSL-LX15GC
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSL-LX15GC
ITW Lumex
Single Color LED, Green, Clear, 2.925mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Voltage-Max | 2.8 V | |
Lens Type | CLEAR | |
Luminous Intensity-Nom | 5 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -50 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 2.925 mm | |
Surface Mount | YES | |
Viewing Angle | 140 deg |
Alternate Parts for SSL-LX15GC
This table gives cross-reference parts and alternative options found for SSL-LX15GC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSL-LX15GC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL-170G-CD | Single Color LED, Green, Diffused, 1.4mm, | Citizen Electronics Co Ltd | SSL-LX15GC vs CL-170G-CD |
LNJ311G8T4U | Single Color LED, Green, | Panasonic Electronic Components | SSL-LX15GC vs LNJ311G8T4U |
LT1F67AF | Single Color LED, Yellow Green, Milky Diffused, 1.2mm, | Sharp Corp | SSL-LX15GC vs LT1F67AF |
CL-190G-CD-T | Single Color LED, Green, 1.2mm | Citizen Electronics Co Ltd | SSL-LX15GC vs CL-190G-CD-T |
PY1111C | Single Color LED, Yellow Green, Milky White, 1.2mm, 1.60 X 0.80 MM, 0.70 MM HEIGHT, ROHS COMPLIANT PACKAGE-2 | Stanley Electric Co | SSL-LX15GC vs PY1111C |
CL-230G-CD | Single Color LED, Green, 1.4mm | Citizen Electronics Co Ltd | SSL-LX15GC vs CL-230G-CD |
KPT-2012SGC | Single Color LED, Super Bright Green, Water Clear, 1.3mm, 2 X 1.25 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | Kingbright | SSL-LX15GC vs KPT-2012SGC |
PG1112H | Single Color LED, Green, Milky White, 1.3mm, 2 X 1.25 MM, 0.80 MM HEIGHT, ROHS COMPLIANT PACKAGE-2 | Stanley Electric Co | SSL-LX15GC vs PG1112H |
LN1371G-(TRS) | Single Color LED, Green, Diffused, | Panasonic Electronic Components | SSL-LX15GC vs LN1371G-(TRS) |
SML-E12P8WT87J | Single Color LED, Green, Milky White, 1.2mm, 1.60 X 0.80 MM, 0.36 MM HEIGHT, THIN, 2 PIN | ROHM Semiconductor | SSL-LX15GC vs SML-E12P8WT87J |