CL-260PG-CDTD
vs
CL-270FG-C-TS
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CITIZEN ELECTRONICS CO LTD
|
CITIZEN ELECTRONICS CO LTD
|
Reach Compliance Code |
unknown
|
unknown
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Base Number Matches |
1
|
1
|
Package Description |
|
1.60 X 1.15 MM, 0.60 MM HEIGHT, MINIATURE, ULTRA THIN PACKAGE-2
|
Color |
|
FRESH GREEN
|
Configuration |
|
SINGLE
|
Forward Current-Max |
|
0.02 A
|
Lens Type |
|
NONDIFFUSED
|
Luminous Intensity-Nom |
|
6.5 mcd
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Functions |
|
1
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
80 °C
|
Operating Temperature-Min |
|
-25 °C
|
Overall Height |
|
1.15 mm
|
Packing Method |
|
TAPE
|
Peak Wavelength |
|
560 nm
|
Shape |
|
RECTANGULAR
|
Size |
|
1.2 mm
|
Surface Mount |
|
YES
|
Terminal Pitch |
|
2.1 mm
|
|
|
|
Compare CL-260PG-CDTD with alternatives
Compare CL-270FG-C-TS with alternatives