CL-270FG-C-TS
vs
CL-270HR-C-TS
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CITIZEN ELECTRONICS CO LTD
|
CITIZEN ELECTRONICS CO LTD
|
Package Description |
1.60 X 1.15 MM, 0.60 MM HEIGHT, MINIATURE, ULTRA THIN PACKAGE-2
|
1.60 X 1.15 MM, 0.60 MM HEIGHT, MINIATURE, ULTRA THIN PACKAGE-2
|
Reach Compliance Code |
unknown
|
unknown
|
Color |
FRESH GREEN
|
HIGH BRIGHT RED
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.02 A
|
0.03 A
|
Lens Type |
NONDIFFUSED
|
NONDIFFUSED
|
Luminous Intensity-Nom |
6.5 mcd
|
23.0 mcd
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
80 °C
|
80 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
1.15 mm
|
1.15 mm
|
Packing Method |
TAPE
|
TAPE
|
Peak Wavelength |
560 nm
|
660 nm
|
Shape |
RECTANGULAR
|
RECTANGULAR
|
Size |
1.2 mm
|
1.2 mm
|
Surface Mount |
YES
|
YES
|
Terminal Pitch |
2.1 mm
|
2.1 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare CL-270FG-C-TS with alternatives
Compare CL-270HR-C-TS with alternatives