CM1213-04ST
vs
NUP4114UPXV6T1G
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
CALIFORNIA MICRO DEVICES CORP
|
ONSEMI
|
Part Package Code |
SOT-23
|
SOT-563, 6 LEAD
|
Package Description |
MO-178, 6 PIN
|
ROHS COMPLIANT, CASE 463A-01, 6 PIN
|
Pin Count |
178
|
6
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code |
MO-178AB
|
|
JESD-30 Code |
R-PDSO-G6
|
R-PDSO-F6
|
Number of Elements |
1
|
1
|
Number of Terminals |
6
|
6
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
0.225 W
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Technology |
AVALANCHE
|
AVALANCHE
|
Terminal Form |
GULL WING
|
FLAT
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Manufacturer Package Code |
|
463A-01
|
Factory Lead Time |
|
15 Weeks
|
Samacsys Manufacturer |
|
onsemi
|
Additional Feature |
|
ULTRA LOW CAPACITANCE
|
Breakdown Voltage-Min |
|
6 V
|
Breakdown Voltage-Nom |
|
6.5 V
|
Clamping Voltage-Max |
|
10 V
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
1
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Reference Standard |
|
IEC-61000-4-2
|
Rep Pk Reverse Voltage-Max |
|
5 V
|
Reverse Current-Max |
|
1 µA
|
Reverse Test Voltage |
|
5.5 V
|
Terminal Finish |
|
Matte Tin (Sn) - annealed
|
|
|
|
Compare CM1213-04ST with alternatives
Compare NUP4114UPXV6T1G with alternatives