-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Sub-1.0 pF ESD Array, SOT-563, 6 LEAD, 4000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y7072
|
Newark | Esd Protection Diode, 5.5V, Sot-563, Clamping Voltage Vc Max:10V, Diode Case Style:Sot-563, No. Of Pins:6Pins, Operating Voltage:5.5V, Power Dissipation Pd:-, Product Range:Nup4114 Series, Automotive Qualification Standard:Aec-Q101 Rohs Compliant: Yes |Onsemi NUP4114UPXV6T1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 652 |
|
$0.2650 / $0.6480 | Buy Now |
DISTI #
13P5627
|
Newark | Sub-1.0 Pf Esd Array/ Reel |Onsemi NUP4114UPXV6T1G Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1730 / $0.2250 | Buy Now |
DISTI #
NUP4114UPXV6T1GOSCT-ND
|
DigiKey | TVS DIODE 5.5VWM 10VC SOT563 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1566 In Stock |
|
$0.1715 / $0.5900 | Buy Now |
DISTI #
NUP4114UPXV6T1G
|
Avnet Americas | ESD Suppressor TVS ±15KV 6-Pin SOT-563 T/R - Tape and Reel (Alt: NUP4114UPXV6T1G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 4000 |
|
$0.1658 / $0.1979 | Buy Now |
DISTI #
863-NUP4114UPXV6T1G
|
Mouser Electronics | ESD Suppressors / TVS Diodes LOW CAP TVS ARRAY RoHS: Compliant | 34058 |
|
$0.1910 / $0.5900 | Buy Now |
DISTI #
70467560
|
RS | NUP4114UPXV6T1G, Quad Uni-Directional TVS Diode Array, 6-Pin SOT-563 | ON Semiconductor NUP4114UPXV6T1G RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4400 / $0.5200 | RFQ |
|
Future Electronics | NUP4114 Series 10 V 8 A Surface Mount Transient Voltage Suppressor - SOT-563 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1720 / $0.1840 | Buy Now |
|
Future Electronics | NUP4114 Series 10 V 8 A Surface Mount Transient Voltage Suppressor - SOT-563 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1720 / $0.1840 | Buy Now |
|
Bristol Electronics | 8900 |
|
RFQ | ||
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 5V V(RWM), UNIDIRECTIONAL, 1 ELEMENT, SILICON | 323 |
|
$0.2205 / $0.7350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NUP4114UPXV6T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NUP4114UPXV6T1G
onsemi
Sub-1.0 pF ESD Array, SOT-563, 6 LEAD, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-563, 6 LEAD | |
Package Description | ROHS COMPLIANT, CASE 463A-01, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 463A-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ULTRA LOW CAPACITANCE | |
Breakdown Voltage-Min | 6 V | |
Breakdown Voltage-Nom | 6.5 V | |
Clamping Voltage-Max | 10 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 5.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for NUP4114UPXV6T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NUP4114UPXV6T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM1218-04SD | Trans Voltage Suppressor Diode, 6.1V V(RWM), Unidirectional, 4 Element, Silicon, SOT-553, 5 PIN | California Micro Devices | NUP4114UPXV6T1G vs CM1218-04SD |
RCLAMP0522P.TCT | Trans Voltage Suppressor Diode, 150W, 5V V(RWM), Unidirectional, 1 Element, Silicon, 1.60 X 1.0 MM, 0.58 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, CASE SLP1610P4, 6 PIN | Semtech Corporation | NUP4114UPXV6T1G vs RCLAMP0522P.TCT |
CM1213A-04S7 | ESD Protection Array, Low Capacitance, 1, 2 and 4-Channel, SC-88 (SC-70 6 Lead), 1.25x2, 3000-REEL | onsemi | NUP4114UPXV6T1G vs CM1213A-04S7 |
CM1213A-04SO | Low Capacitance ESD Protection Array, SC-74 (SC-59ML) 6 LEAD, 3000-REEL | onsemi | NUP4114UPXV6T1G vs CM1213A-04SO |
USBULC6-2M6 | Ultra large bandwidth ESD protection | STMicroelectronics | NUP4114UPXV6T1G vs USBULC6-2M6 |
TESDG5V0ARFG | Trans Voltage Suppressor Diode, 50W, 5V V(RWM), Unidirectional, 1 Element, Silicon, GREEN, PLASTIC PACKAGE-6 | Taiwan Semiconductor | NUP4114UPXV6T1G vs TESDG5V0ARFG |
USBLC6-2P6 | ESD Protection for USB 2.0 High Speed | STMicroelectronics | NUP4114UPXV6T1G vs USBLC6-2P6 |
CDSOT563-0502 | Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT PACKAGE-6 | Bourns Inc | NUP4114UPXV6T1G vs CDSOT563-0502 |
CM1213A-02SO | ESD Protection Array, Low Capacitance, 1, 2 and 4-Channel, SC-74 (SC-59ML) 6 LEAD, 3000-REEL | onsemi | NUP4114UPXV6T1G vs CM1213A-02SO |
RCLAMP0522PATCT | Trans Voltage Suppressor Diode, 150W, 5V V(RWM), Unidirectional, 1 Element, Silicon, 1.60 X 1 MM, HALOGEN FREE AND ROHS COMPLIANT, SLP1610P4, 6 PIN | Semtech Corporation | NUP4114UPXV6T1G vs RCLAMP0522PATCT |