CM1213-04ST
vs
RCLAMP0503N.TCT
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
CALIFORNIA MICRO DEVICES CORP
|
SEMTECH CORP
|
Part Package Code |
SOT-23
|
|
Package Description |
MO-178, 6 PIN
|
R-PDSO-N6
|
Pin Count |
178
|
6
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code |
MO-178AB
|
|
JESD-30 Code |
R-PDSO-G6
|
R-PDSO-N6
|
Number of Elements |
1
|
1
|
Number of Terminals |
6
|
6
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
0.225 W
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Technology |
AVALANCHE
|
AVALANCHE
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Samacsys Manufacturer |
|
SEMTECH
|
Additional Feature |
|
LOW CAPACITANCE
|
Breakdown Voltage-Max |
|
12 V
|
Breakdown Voltage-Min |
|
7 V
|
Breakdown Voltage-Nom |
|
9.5 V
|
Clamping Voltage-Max |
|
30 V
|
JESD-609 Code |
|
e4
|
Moisture Sensitivity Level |
|
1
|
Non-rep Peak Rev Power Dis-Max |
|
100 W
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Reference Standard |
|
IEC-61000-4-2, 4-4
|
Rep Pk Reverse Voltage-Max |
|
6.5 V
|
Terminal Finish |
|
NICKEL PALLADIUM GOLD
|
|
|
|
Compare CM1213-04ST with alternatives
Compare RCLAMP0503N.TCT with alternatives