CMDZ6V2BK
vs
MM5Z6V2
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
End Of Life
|
Ihs Manufacturer |
CENTRAL SEMICONDUCTOR CORP
|
SANGDEST MICROELECTRONICS (NANJING) CO LTD
|
Package Description |
R-PDSO-G2
|
SOD-523, 2 PIN
|
Pin Count |
2
|
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.10.00.50
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Dynamic Impedance-Max |
10 Ω
|
10 Ω
|
JESD-30 Code |
R-PDSO-G2
|
R-PDSO-F2
|
JESD-609 Code |
e0
|
e3
|
Knee Impedance-Max |
150 Ω
|
100 Ω
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
0.25 W
|
0.15 W
|
Qualification Status |
Not Qualified
|
|
Reference Voltage-Nom |
6.2 V
|
6.2 V
|
Reverse Current-Max |
3 µA
|
3 µA
|
Surface Mount |
YES
|
YES
|
Technology |
ZENER
|
ZENER
|
Terminal Finish |
TIN LEAD
|
MATTE TIN
|
Terminal Form |
GULL WING
|
FLAT
|
Terminal Position |
DUAL
|
DUAL
|
Voltage Temp Coeff-Max |
2.79 mV/°C
|
|
Voltage Tol-Max |
5%
|
6.45%
|
Working Test Current |
5 mA
|
5 mA
|
Base Number Matches |
1
|
9
|
Forward Voltage-Max (VF) |
|
0.9 V
|
Reverse Test Voltage |
|
4 V
|
|
|
|
Compare CMDZ6V2BK with alternatives
Compare MM5Z6V2 with alternatives