CPD48V-CMPSH-3#N/A
vs
CMSSH-3PBFREE
feature comparison
| Part Life Cycle Code |
Active
|
Active
|
| Package Description |
S-Xuuc-N1
|
R-Pdso-G3
|
| Reach Compliance Code |
Compliant
|
Compliant
|
| ECCN Code |
EAR99
|
EAR99
|
| Application |
General Purpose
|
Fast Recovery
|
| Breakdown Voltage-Min |
30 V
|
30 V
|
| Configuration |
Single
|
Single
|
| Diode Element Material |
Silicon
|
Silicon
|
| Diode Type |
Rectifier Diode
|
Rectifier Diode
|
| Forward Voltage-Max (VF) |
1 V
|
1 V
|
| JESD-30 Code |
S-XUUC-N1
|
R-PDSO-G3
|
| Non-rep Pk Forward Current-Max |
0.75 A
|
0.75 A
|
| Number of Elements |
1
|
1
|
| Number of Phases |
1
|
1
|
| Number of Terminals |
1
|
3
|
| Operating Temperature-Max |
150 °C
|
150 °C
|
| Operating Temperature-Min |
-65 °C
|
-65 °C
|
| Output Current-Max |
0.1 A
|
0.1 A
|
| Package Body Material |
Unspecified
|
Plastic/Epoxy
|
| Package Shape |
Square
|
Rectangular
|
| Package Style |
Uncased Chip
|
Small Outline
|
| Rep Pk Reverse Voltage-Max |
30 V
|
30 V
|
| Reverse Current-Max |
0.5 µA
|
0.5 µA
|
| Reverse Recovery Time-Max |
0.005 µS
|
0.005 µS
|
| Reverse Test Voltage |
25 V
|
25 V
|
| Surface Mount |
Yes
|
Yes
|
| Technology |
Schottky
|
Schottky
|
| Terminal Form |
No Lead
|
Gull Wing
|
| Terminal Position |
Upper
|
Dual
|
| Base Number Matches |
1
|
1
|
| Rohs Code |
|
Yes
|
| JESD-609 Code |
|
e3
|
| Power Dissipation-Max |
|
0.275 W
|
| Terminal Finish |
|
Matte Tin Over Nickel
|
|
|
|