CR04-000E vs RC0402J000CS feature comparison

CR04-000E Hokuriku Electric Industry Co Ltd

Buy Now Datasheet

RC0402J000CS Samsung Electro-Mechanics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Package Description Chip Chip
Reach Compliance Code Unknown Compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Additional Feature Rated Current: 3a Rated Current: 0.5a
Construction Rectangular Rectangular
Mounting Feature Surface Mount Surface Mount
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.13 Mm 0.13 Mm
Package Length 0.4 Mm 0.4 Mm
Package Style Smt Smt
Package Width 0.2 Mm 0.2 Mm
Packing Method Tr, Embossed, 7 Inch Tr, Pressed Paper, 7 Inch
Rated Power Dissipation (P) 0.03 W 0.0313 W
Rated Temperature 70 °C 70 °C
Resistance
Resistor Type Jumper Jumper
Size Code 01005 01005
Surface Mount Yes Yes
Technology Metal Glaze/Thick Film Metal Glaze/Thick Film
Terminal Shape Wraparound Wraparound
Base Number Matches 1 1
Factory Lead Time 45 Weeks
JESD-609 Code e3
Package Shape Rectangular Package
Terminal Finish Tin Over Nickel