CS4331-KSR
vs
CS4334-BS
feature comparison
| Part Life Cycle Code |
Obsolete
|
Obsolete
|
| Package Description |
Sop,
|
Sop, Sop8,.25
|
| Reach Compliance Code |
Unknown
|
Compliant
|
| HTS Code |
8542.39.00.01
|
8542.39.00.01
|
| Analog Output Voltage-Max |
2.03 V
|
3.75 V
|
| Analog Output Voltage-Min |
1.66 V
|
3.25 V
|
| Converter Type |
D/A Converter
|
D/A Converter
|
| Input Bit Code |
2'S COMPLEMENT
|
2'S COMPLEMENT
|
| Input Format |
Serial
|
Serial
|
| JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G8
|
| Number of Bits |
18
|
24
|
| Number of Functions |
1
|
1
|
| Number of Terminals |
8
|
8
|
| Operating Temperature-Max |
70 °C
|
85 °C
|
| Operating Temperature-Min |
-10 °C
|
-40 °C
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
SOP
|
SOP
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Small Outline
|
Small Outline
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Supply Voltage-Nom |
3 V
|
5 V
|
| Surface Mount |
Yes
|
Yes
|
| Temperature Grade |
Commercial
|
Industrial
|
| Terminal Form |
Gull Wing
|
Gull Wing
|
| Terminal Position |
Dual
|
Dual
|
| Base Number Matches |
1
|
1
|
| Pbfree Code |
|
No
|
| Rohs Code |
|
No
|
| Part Package Code |
|
SOIC
|
| Pin Count |
|
8
|
| JESD-609 Code |
|
e0
|
| Length |
|
4.9 Mm
|
| Package Equivalence Code |
|
SOP8,.25
|
| Seated Height-Max |
|
1.75 Mm
|
| Technology |
|
Bipolar
|
| Terminal Finish |
|
Tin Lead
|
| Terminal Pitch |
|
1.27 Mm
|
| Width |
|
3.9 Mm
|
|
|
|