CS4334-KSZ vs CS4335-DSZ feature comparison

CS4334-KSZ Cirrus Logic

Buy Now Datasheet

CS4335-DSZ Cirrus Logic

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Part Package Code SOIC SOIC
Package Description Sop, Sop8,.25 Sop, Sop8,.25
Pin Count 8 8
Reach Compliance Code Compliant Compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog Output Voltage-Max 3.75 V 3.75 V
Analog Output Voltage-Min 3.25 V 3.25 V
Converter Type D/A Converter D/A Converter
Input Bit Code 2'S COMPLEMENT 2'S COMPLEMENT
Input Format Serial Serial
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3
Length 4.9 Mm 4.9 Mm
Moisture Sensitivity Level 2 2
Number of Bits 24 24
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -10 °C -40 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 Mm 1.75 Mm
Supply Current-Max 19 Ma 19 Ma
Supply Voltage-Nom 5 V 5 V
Surface Mount Yes Yes
Temperature Grade Commercial Industrial
Terminal Finish Matte Tin
Terminal Form Gull Wing Gull Wing
Terminal Pitch 1.27 Mm 1.27 Mm
Terminal Position Dual Dual
Width 3.9 Mm 3.9 Mm
Base Number Matches 1 1
Technology Bipolar