CS5101A-BL8Z
vs
CS5101A-AL8
feature comparison
| Rohs Code |
Yes
|
No
|
| Part Life Cycle Code |
Obsolete
|
Obsolete
|
| Part Package Code |
LCC
|
LCC
|
| Package Description |
Qccj, Ldcc28,.5sq
|
Qccj, Ldcc28,.5sq
|
| Pin Count |
28
|
28
|
| Reach Compliance Code |
Unknown
|
Unknown
|
| HTS Code |
8542.39.00.01
|
8542.39.00.01
|
| Analog Input Voltage-Max |
4.5 V
|
4.5 V
|
| Analog Input Voltage-Min |
-4.5 V
|
-4.5 V
|
| Conversion Time-Max |
8.12 µS
|
8.12 µS
|
| Converter Type |
Adc, Successive Approximation
|
Adc, Successive Approximation
|
| JESD-30 Code |
S-PQCC-J28
|
S-PQCC-J28
|
| JESD-609 Code |
e3
|
e0
|
| Length |
11.5062 Mm
|
11.5062 Mm
|
| Linearity Error-Max (EL) |
0.002%
|
0.003%
|
| Moisture Sensitivity Level |
2
|
|
| Negative Supply Voltage-Nom |
-5 V
|
-5 V
|
| Number of Analog In Channels |
2
|
2
|
| Number of Bits |
16
|
16
|
| Number of Functions |
1
|
1
|
| Number of Terminals |
28
|
28
|
| Operating Temperature-Max |
85 °C
|
85 °C
|
| Operating Temperature-Min |
-40 °C
|
-40 °C
|
| Output Bit Code |
BINARY, 2'S COMPLEMENT BINARY
|
BINARY, 2'S COMPLEMENT BINARY
|
| Output Format |
Serial
|
Serial
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
QCCJ
|
QCCJ
|
| Package Equivalence Code |
LDCC28,.5SQ
|
LDCC28,.5SQ
|
| Package Shape |
Square
|
Square
|
| Package Style |
Chip Carrier
|
Chip Carrier
|
| Peak Reflow Temperature (Cel) |
260
|
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Sample Rate |
0.1 Mhz
|
|
| Sample and Hold / Track and Hold |
Sample
|
Sample
|
| Seated Height-Max |
4.572 Mm
|
4.57 Mm
|
| Supply Voltage-Nom |
5 V
|
5 V
|
| Surface Mount |
Yes
|
Yes
|
| Technology |
Cmos
|
Cmos
|
| Temperature Grade |
Industrial
|
Industrial
|
| Terminal Finish |
Matte Tin
|
Tin Lead
|
| Terminal Form |
J Bend
|
J Bend
|
| Terminal Pitch |
1.27 Mm
|
1.27 Mm
|
| Terminal Position |
Quad
|
Quad
|
| Width |
11.5062 Mm
|
11.5062 Mm
|
| Base Number Matches |
1
|
1
|
|
|
|