CSR13F276KR vs M39003/01-7114 feature comparison

CSR13F276KR Cornell Dubilier Electronics Inc

Buy Now Datasheet

M39003/01-7114 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC VISHAY INTERTECHNOLOGY INC
Package Description , AXIAL LEADED
Reach Compliance Code unknown not_compliant
ECCN Code EAR99
HTS Code 8532.21.00.20
Additional Feature STANDARD: MIL-C-39003/01
Capacitance 27 µF 27 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 8.92 mm 8.92 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Leakage Current 0.0045 mA 0.0045 mA
Length 19.96 mm 19.96 mm
Manufacturer Series CSR13
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Package Style Axial Axial
Packing Method TR BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 35 V 35 V
Series CSR13
Surface Mount NO NO
Tan Delta 0.04 0.06
Terminal Shape WIRE WIRE
Base Number Matches 2 7
Factory Lead Time 20 Weeks
JESD-609 Code e0
Reference Standard MIL-PRF-39003/01
Terminal Finish Tin/Lead (Sn/Pb)

Compare CSR13F276KR with alternatives

Compare M39003/01-7114 with alternatives