CY27C256A-120JC
vs
M28W320C-ZBT
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
CYPRESS SEMICONDUCTOR CORP
|
STMICROELECTRONICS
|
Part Package Code |
QFJ
|
BGA
|
Package Description |
PLASTIC, LCC-32
|
TFBGA,
|
Pin Count |
32
|
47
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.71
|
8542.32.00.51
|
Access Time-Max |
120 ns
|
|
I/O Type |
COMMON
|
|
JESD-30 Code |
R-PQCC-J32
|
R-PBGA-B47
|
JESD-609 Code |
e0
|
|
Memory Density |
262144 bit
|
33554432 bit
|
Memory IC Type |
OTP ROM
|
FLASH
|
Memory Width |
8
|
16
|
Number of Functions |
1
|
1
|
Number of Terminals |
32
|
47
|
Number of Words |
32768 words
|
2097152 words
|
Number of Words Code |
32000
|
2000000
|
Operating Mode |
ASYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Organization |
32KX8
|
2MX16
|
Output Characteristics |
3-STATE
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
TFBGA
|
Package Equivalence Code |
LDCC32,.5X.6
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
GRID ARRAY
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Programming Voltage |
12.75 V
|
3 V
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Standby Current-Max |
0.015 A
|
|
Supply Current-Max |
0.05 mA
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
2.7 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Form |
J BEND
|
BALL
|
Terminal Pitch |
1.27 mm
|
0.75 mm
|
Terminal Position |
QUAD
|
BOTTOM
|
Base Number Matches |
2
|
1
|
Length |
|
10.5 mm
|
Seated Height-Max |
|
1.2 mm
|
Type |
|
NOR TYPE
|
Width |
|
6.39 mm
|
|
|
|
Compare CY27C256A-120JC with alternatives
Compare M28W320C-ZBT with alternatives