CY2X013LXI122T
vs
5962-8871902MXA
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
CYPRESS SEMICONDUCTOR CORP
|
DEFENSE LOGISTICS AGENCY
|
Part Package Code |
DLCC
|
|
Package Description |
5 X 3.20 MM, LEAD FREE, CERAMIC, LCC-6
|
CERAMIC, DIP-28
|
Pin Count |
6
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Additional Feature |
CAN ALSO OPERATES AT 3.3V SUPPLY
|
|
JESD-30 Code |
R-CDSO-N6
|
R-GDIP-T28
|
JESD-609 Code |
e4
|
e0
|
Length |
5 mm
|
|
Moisture Sensitivity Level |
3
|
|
Number of Terminals |
6
|
28
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Output Clock Frequency-Max |
122.88 MHz
|
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, GLASS-SEALED
|
Package Code |
LSON
|
DIP
|
Package Equivalence Code |
SOLCC6,.12
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, LOW PROFILE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
260
|
NOT SPECIFIED
|
Qualification Status |
Not Qualified
|
Qualified
|
Seated Height-Max |
1.3 mm
|
5.72 mm
|
Supply Current-Max |
125 mA
|
|
Supply Voltage-Max |
2.625 V
|
|
Supply Voltage-Min |
2.375 V
|
|
Supply Voltage-Nom |
2.5 V
|
15 V
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
BICMOS
|
Temperature Grade |
INDUSTRIAL
|
MILITARY
|
Terminal Finish |
NICKEL GOLD
|
TIN LEAD
|
Terminal Form |
NO LEAD
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
3.2 mm
|
15.24 mm
|
uPs/uCs/Peripheral ICs Type |
CLOCK GENERATOR, OTHER
|
|
Base Number Matches |
1
|
2
|
Analog Output Voltage-Max |
|
13 V
|
Analog Output Voltage-Min |
|
-13 V
|
Converter Type |
|
D/A CONVERTER
|
Input Bit Code |
|
BINARY
|
Input Format |
|
PARALLEL, WORD
|
Linearity Error-Max (EL) |
|
0.0244%
|
Negative Supply Voltage-Nom |
|
-15 V
|
Number of Bits |
|
12
|
Number of Functions |
|
4
|
Screening Level |
|
MIL-STD-883
|
Settling Time-Nom (tstl) |
|
10 µs
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare CY2X013LXI122T with alternatives
Compare 5962-8871902MXA with alternatives