Part Details for CY2X013LXI122T by Cypress Semiconductor
Overview of CY2X013LXI122T by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY2X013LXI122T
CY2X013LXI122T CAD Models
CY2X013LXI122T Part Data Attributes:
|
CY2X013LXI122T
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY2X013LXI122T
Cypress Semiconductor
Clock Generator, 122.88MHz, CMOS, CDSO6, 5 X 3.20 MM, LEAD FREE, CERAMIC, LCC-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DLCC | |
Package Description | 5 X 3.20 MM, LEAD FREE, CERAMIC, LCC-6 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO OPERATES AT 3.3V SUPPLY | |
JESD-30 Code | R-CDSO-N6 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 122.88 MHz | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | LSON | |
Package Equivalence Code | SOLCC6,.12 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.3 mm | |
Supply Current-Max | 125 mA | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.2 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for CY2X013LXI122T
This table gives cross-reference parts and alternative options found for CY2X013LXI122T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY2X013LXI122T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD664SD-BIP | Monolithic 12-Bit Quad DAC | Analog Devices Inc | CY2X013LXI122T vs AD664SD-BIP |
AD664KN-UNIZ | IC QUAD, PARALLEL, WORD INPUT LOADING, 10 us SETTLING TIME, 12-BIT DAC, PDIP28, PLASTIC, DIP-28, Digital to Analog Converter | Analog Devices Inc | CY2X013LXI122T vs AD664KN-UNIZ |
AD664TD-BIP | Monolithic 12-Bit Quad DAC | Analog Devices Inc | CY2X013LXI122T vs AD664TD-BIP |
AD664KNZ-BIP | Monolithic 12-Bit Quad DAC | Analog Devices Inc | CY2X013LXI122T vs AD664KNZ-BIP |
5962-8871901MXA | Monolithic 12-Bit Quad DAC | Analog Devices Inc | CY2X013LXI122T vs 5962-8871901MXA |
AD664AD-UNI | Monolithic 12-Bit Quad DAC | Analog Devices Inc | CY2X013LXI122T vs AD664AD-UNI |
AD664JNZ-BIP | Monolithic 12-Bit Quad DAC | Analog Devices Inc | CY2X013LXI122T vs AD664JNZ-BIP |
CY2X013LXI125T | Clock Generator, 125MHz, CMOS, CDSO6, 5 X 3.20 MM, LEAD FREE, CERAMIC, LCC-6 | Cypress Semiconductor | CY2X013LXI122T vs CY2X013LXI125T |
AD664SD-UNI | Monolithic 12-Bit Quad DAC | Analog Devices Inc | CY2X013LXI122T vs AD664SD-UNI |
AD664SD-UNI/883B | Monolithic 12-Bit Quad DAC | Analog Devices Inc | CY2X013LXI122T vs AD664SD-UNI/883B |