D2425PG
vs
D2425FPS
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
CRYDOM INC
|
CRYDOM INC
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.95.00
|
8541.40.95.00
|
Additional Feature |
UL APPROVED, VDE APPROVED
|
UL APPROVED, VDE APPROVED
|
Configuration |
COMPLEX
|
COMPLEX
|
Control Current |
0.0034 A
|
|
Control Voltage |
3 V
|
|
Forward Current-Max |
0.012 A
|
0.012 A
|
Input Type |
DC
|
|
Isolation Voltage-Max |
4000 V
|
4000 V
|
Number of Elements |
1
|
1
|
On-State Current-Max |
25 A
|
25 A
|
Operating Temperature-Max |
80 °C
|
80 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
TRIGGER OUTPUT SSR
|
TRIGGER OUTPUT SSR
|
Output Circuit Type |
Back to Back SCR
|
|
Overall Height |
22.9 mm
|
|
Overall Length |
58.4 mm
|
|
Base Number Matches |
3
|
1
|
Pbfree Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT PACKAGE-4
|
|
|
|
Compare D2425PG with alternatives
Compare D2425FPS with alternatives