Part Details for D2425PG by Crydom Inc
Overview of D2425PG by Crydom Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2425PG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M7413
|
Newark | Ssr, 25A, Contact Configuration:-, Load Current:25A, Operating Voltage Max:280Vrms, Relay Mounting:Panel, Relay Terminals:Screw, Switching Mode:-, Operating Voltage Min:24Vrms, Control Voltage Min:3Vdc, Control Voltage Max:32Vdc, Rohs Compliant: Yes |Sensata/crydom D2425PG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$53.2000 / $59.1000 | Buy Now |
DISTI #
41X6751
|
Newark | Ssr Relay, Panel Mount, Ip00, 280Vac/25A, 3-32Vdc In, Zero Cross, Led, Iop |Sensata/crydom D2425PG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$72.3000 / $80.7500 | Buy Now |
DISTI #
CC2291-ND
|
DigiKey | SSR RELAY SPST-NO 25A 24-280V Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$50.1501 / $56.8300 | Buy Now |
DISTI #
70385702
|
RS | Solid State Relay Screw Panel Mount, Zero Voltage SCR, 25 A, 32 V | Sensata - Crydom D2425PG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 18 |
|
$59.6800 | Buy Now |
DISTI #
CRYD2425PG
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP00, PANEL MOUNT SSR | Americas - 0 in Stock |
|
$49.5831 / $59.4998 | Buy Now |
|
Onlinecomponents.com | Solid-State Relay - Control Voltage 3-32 VDC - Max Input Current 12 mA - Output 24-280 VAC - Max Load Current 25 A - 4 Pins - 1 Form A - Screw Termination - LED Input Status RoHS: Compliant |
20 In Stock |
|
$48.7900 / $56.5500 | Buy Now |
DISTI #
70810282
|
Verical | Solid State Relay 12mA 32V DC-IN 25A 280V AC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2338 | Americas - 20 |
|
$64.7437 / $70.9536 | Buy Now |
DISTI #
D2425PG
|
TME | Relay: solid state, Ucntrl: 3÷32VDC, 25A, 24÷280VAC, -40÷80°C, IP00 Min Qty: 1 | 0 |
|
$44.3700 / $48.8100 | RFQ |
DISTI #
000000000003778620
|
Sager | Solid State Relays - Industrial Mount SOLID STATE RELAY 24-280 VAC Min Qty: 20 | 0 |
|
$48.3900 / $51.1600 | Buy Now |
DISTI #
1200242
|
element14 Asia-Pacific | SSR, 25A RoHS: Compliant Min Qty: 1 Container: Each | 23 |
|
$52.5300 / $59.5276 | Buy Now |
Part Details for D2425PG
D2425PG CAD Models
D2425PG Part Data Attributes
|
D2425PG
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
D2425PG
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Configuration | COMPLEX | |
Control Current | 0.0034 A | |
Control Voltage | 3 V | |
Forward Current-Max | 0.012 A | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 25 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Back to Back SCR | |
Overall Height | 22.9 mm | |
Overall Length | 58.4 mm |
Alternate Parts for D2425PG
This table gives cross-reference parts and alternative options found for D2425PG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D2425PG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D2425GP | Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4 | Crydom Inc | D2425PG vs D2425GP |
D2425 | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT PACKAGE-4 | Crydom Inc | D2425PG vs D2425 |
D2425KGH | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT PACKAGE-4 | Crydom Inc | D2425PG vs D2425KGH |
D2425-10 | Trigger Output SSR, 1-Channel, 4000V Isolation, | Sensata Circuit Breakers | D2425PG vs D2425-10 |
D2425G | Trigger Output SSR, 1-Channel, 4000V Isolation, PACKAGE-4 | Crydom Inc | D2425PG vs D2425G |
D2425KPSH | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT PACKAGE-4 | Crydom Inc | D2425PG vs D2425KPSH |
D2425KPGS | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT PACKAGE-4 | Crydom Inc | D2425PG vs D2425KPGS |
D2425PGH | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT PACKAGE-4 | Crydom Inc | D2425PG vs D2425PGH |
D2425FGSH | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT PACKAGE-4 | Crydom Inc | D2425PG vs D2425FGSH |
D2425KPG | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT PACKAGE-4 | Crydom Inc | D2425PG vs D2425KPG |