D2W202F
vs
SG-24A03L
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Lifetime Buy
|
Ihs Manufacturer |
HBCONTROLS INC
|
FUJITSU COMPONENT LTD
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.95.00
|
8541.49.95.00
|
Control Current |
0.003 A
|
|
Control Voltage |
3 V
|
|
Input Type |
DC
|
|
Operating Temperature-Max |
80 °C
|
85 °C
|
Operating Temperature-Min |
-20 °C
|
-30 °C
|
Output Circuit Type |
Triac
|
|
Overall Height |
30 mm
|
|
Overall Length |
43 mm
|
|
Base Number Matches |
3
|
4
|
Package Description |
|
40 X 9 MM, 20 MM HEIGHT, SIP-4
|
Additional Feature |
|
HIGH RELIABILITY
|
Configuration |
|
COMPLEX
|
Isolation Voltage-Max |
|
2500 V
|
Number of Elements |
|
1
|
On-State Current-Max |
|
3 A
|
Optoelectronic Device Type |
|
TRIGGER OUTPUT SSR
|
|
|
|
Compare SG-24A03L with alternatives