D5D10L
vs
D5D10-L
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
End Of Life
|
Ihs Manufacturer |
CRYDOM INC
|
SENSATA TECHNOLOGIES INC
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.95.00
|
8541.40.95.00
|
Additional Feature |
UL RECOGNIZED, HIGH RELIABILITY
|
IEC-61000-4-2, 4-4, 4-5, UL APPROVED
|
Forward Current-Max |
0.0106 A
|
0.015 A
|
Isolation Voltage-Max |
2500 V
|
3750 V
|
JESD-609 Code |
e3
|
|
Number of Elements |
1
|
1
|
On-State Current-Max |
10 A
|
10 A
|
On-state Resistance-Max |
0.55 Ω
|
0.33 Ω
|
Operating Temperature-Max |
80 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT SSR
|
TRANSISTOR OUTPUT SSR
|
Terminal Finish |
Tin (Sn)
|
|
Base Number Matches |
2
|
2
|
Configuration |
|
COMPLEX
|
Control Current |
|
0.01 A
|
Control Voltage |
|
3.5 V
|
Input Type |
|
DC
|
Mounting Feature |
|
PANEL MOUNT
|
Output Circuit Type |
|
MOSFET
|
Overall Height |
|
22.6 mm
|
Overall Length |
|
57.3 mm
|
Surface Mount |
|
NO
|
|
|
|