DAC5687IPZPRG4 vs DAC5686IPZP feature comparison

DAC5687IPZPRG4 Texas Instruments

Buy Now Datasheet

DAC5686IPZP Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Part Package Code QFP QFP
Package Description Htfqfp, Tqfp100,.63sq Htfqfp, Tqfp100,.63sq
Pin Count 100 100
Reach Compliance Code Unknown Compliant
HTS Code 8542.39.00.01 8542.39.00.40
Analog Output Voltage-Max 4.1 V 4.1 V
Analog Output Voltage-Min 2.5 V 2.5 V
Converter Type D/A Converter Dac 16bit
Input Bit Code OFFSET BINARY, 2'S COMPLEMENT BINARY 2'S COMPLEMENT BINARY
Input Format Parallel, Word Serial, Parallel, Word
JESD-30 Code S-PQFP-G100 S-PQFP-G100
JESD-609 Code e4 e4
Length 14 Mm 14 Mm
Moisture Sensitivity Level 3 3
Number of Bits 16 16
Number of Functions 1 1
Number of Terminals 100 100
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code HTFQFP HTFQFP
Package Equivalence Code TQFP100,.63SQ TQFP100,.63SQ
Package Shape Square Square
Package Style Flatpack, Heat Sink/Slug, Thin Profile, Fine Pitch Flatpack, Heat Sink/Slug, Thin Profile, Fine Pitch
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 Mm 1.2 Mm
Settling Time-Nom (tstl) 0.0104 µS 0.012 µS
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Industrial Industrial
Terminal Finish Nickel Palladium Gold Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form Gull Wing Gull Wing
Terminal Pitch 0.5 Mm 0.5 Mm
Terminal Position Quad Quad
Time@Peak Reflow Temperature-Max (s) 30 30
Width 14 Mm 14 Mm
Base Number Matches 1 1
ECCN Code EAR99
Linearity Error-Max (EL) 0.018%
Sample Rate 500 Mhz
Supply Current-Max 55 Ma