DAC7744E
vs
DAC7744EG4
feature comparison
| Rohs Code |
No
|
Yes
|
| Part Life Cycle Code |
Transferred
|
Obsolete
|
| Package Description |
Ssop, Ssop48,.4
|
Ssop, Ssop48,.4
|
| Reach Compliance Code |
Unknown
|
Compliant
|
| HTS Code |
8542.39.00.01
|
8542.39.00.01
|
| Analog Output Voltage-Max |
10 V
|
10 V
|
| Analog Output Voltage-Min |
-10 V
|
-10 V
|
| Converter Type |
D/A Converter
|
D/A Converter
|
| Input Bit Code |
BINARY
|
BINARY
|
| Input Format |
Parallel, Word
|
Parallel, Word
|
| JESD-30 Code |
R-PDSO-G48
|
R-PDSO-G48
|
| JESD-609 Code |
e0
|
e4
|
| Linearity Error-Max (EL) |
0.0061%
|
0.0046%
|
| Negative Supply Voltage-Nom |
-15 V
|
-15 V
|
| Number of Bits |
16
|
16
|
| Number of Functions |
1
|
1
|
| Number of Terminals |
48
|
48
|
| Operating Temperature-Max |
85 °C
|
85 °C
|
| Operating Temperature-Min |
-40 °C
|
-40 °C
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
SSOP
|
SSOP
|
| Package Equivalence Code |
SSOP48,.4
|
SSOP48,.4
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Small Outline
|
Small Outline, Shrink Pitch
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Settling Time-Max |
11 µS
|
10 µS
|
| Settling Time-Nom (tstl) |
9 µS
|
9 µS
|
| Supply Voltage-Nom |
15 V
|
15 V
|
| Surface Mount |
Yes
|
Yes
|
| Technology |
Cmos
|
|
| Temperature Grade |
Industrial
|
Industrial
|
| Terminal Finish |
Tin/Lead (Sn/Pb)
|
Nickel Palladium Gold
|
| Terminal Form |
Gull Wing
|
Gull Wing
|
| Terminal Pitch |
0.635 Mm
|
0.635 Mm
|
| Terminal Position |
Dual
|
Dual
|
| Base Number Matches |
2
|
1
|
| Part Package Code |
|
SSOP
|
| Pin Count |
|
48
|
| Length |
|
15.875 Mm
|
| Moisture Sensitivity Level |
|
3
|
| Peak Reflow Temperature (Cel) |
|
260
|
| Seated Height-Max |
|
2.79 Mm
|
| Time@Peak Reflow Temperature-Max (s) |
|
30
|
| Width |
|
7.49 Mm
|
|
|
|