DAC904EG4 vs AD9744ARZRL feature comparison

DAC904EG4 Texas Instruments

Buy Now Datasheet

AD9744ARZRL Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ANALOG DEVICES INC
Part Package Code SSOP SOIC
Package Description GREEN, PLASTIC, TSSOP-28 0.300 INCH,ROHS COMPLIANT, MS-013AE, SOIC-28
Pin Count 28 28
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments Analog Devices
Analog Output Voltage-Max 1.25 V 1.25 V
Analog Output Voltage-Min -1 V -1 V
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY BINARY, 2'S COMPLEMENT BINARY
Input Format PARALLEL, WORD PARALLEL, WORD
JESD-30 Code R-PDSO-G28 R-PDSO-G28
JESD-609 Code e4 e3
Length 9.7 mm 17.9 mm
Linearity Error-Max (EL) 0.0153% 0.0305%
Moisture Sensitivity Level 2 1
Number of Bits 14 14
Number of Functions 1 1
Number of Terminals 28 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Equivalence Code TSSOP28,.25 SOP28,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 2.65 mm
Settling Time-Nom (tstl) 0.03 µs 0.011 µs
Supply Current-Max 30 mA
Supply Voltage-Nom 5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 4.4 mm 7.5 mm
Base Number Matches 1 1
Manufacturer Package Code RW-28
ECCN Code EAR99

Compare DAC904EG4 with alternatives

Compare AD9744ARZRL with alternatives