DAMS11X1SVK126 vs DAMY11W1SNMBHFR163 feature comparison

DAMS11X1SVK126 ITT Interconnect Solutions

Buy Now Datasheet

DAMY11W1SNMBHFR163 ITT Interconnect Solutions

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON ITT CANNON
Reach Compliance Code compliant compliant
Additional Feature EMI/RFI SHIELDED
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD OVER NICKEL
Contact Finish Termination GOLD OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYESTER PLASTIC
JESD-609 Code e4
MIL Conformance NO NO
Mixed Contacts YES YES
Mounting Type BOARD AND PANEL BOARD
Option GENERAL PURPOSE
Shell Finish TIN TIN
Shell Material STEEL COPPER ALLOY
Shell Size 2/A 2/A
Termination Type SOLDER SOLDER
Total Number of Contacts 11 11
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare DAMS11X1SVK126 with alternatives

Compare DAMY11W1SNMBHFR163 with alternatives