DB103-S
vs
DB101S
feature comparison
| Part Life Cycle Code |
Obsolete
|
Active
|
| Package Description |
R-Pdso-G4
|
|
| Reach Compliance Code |
Unknown
|
Compliant
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8541.10.00.80
|
8541.10.00.80
|
| Configuration |
Bridge, 4 Elements
|
Bridge, 4 Elements
|
| Diode Element Material |
Silicon
|
Silicon
|
| Diode Type |
Bridge Rectifier Diode
|
Bridge Rectifier Diode
|
| Forward Voltage-Max (VF) |
1.1 V
|
1.1 V
|
| JESD-30 Code |
R-PDSO-G4
|
R-PDSO-G4
|
| Non-rep Pk Forward Current-Max |
30 A
|
30 A
|
| Number of Elements |
4
|
4
|
| Number of Phases |
1
|
1
|
| Number of Terminals |
4
|
4
|
| Operating Temperature-Max |
150 °C
|
150 °C
|
| Operating Temperature-Min |
-55 °C
|
-55 °C
|
| Output Current-Max |
1 A
|
1 A
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Small Outline
|
Small Outline
|
| Qualification Status |
Not Qualified
|
|
| Reference Standard |
Ul Recognized
|
Ul Recognized
|
| Rep Pk Reverse Voltage-Max |
200 V
|
50 V
|
| Reverse Current-Max |
10 µA
|
|
| Reverse Test Voltage |
200 V
|
|
| Surface Mount |
Yes
|
Yes
|
| Terminal Form |
Gull Wing
|
Gull Wing
|
| Terminal Position |
Dual
|
Dual
|
| Base Number Matches |
2
|
24
|
| Rohs Code |
|
Yes
|
| Peak Reflow Temperature (Cel) |
|
260
|
| Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|