DB105-C vs DB1M feature comparison

DB105-C Secos Corporation

Buy Now Datasheet

DB1M Thomson Consumer Electronics

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Reach Compliance Code Compliant Unknown
ECCN Code EAR99 EAR99
Configuration Bridge, 4 Elements Bridge, 4 Elements
Diode Element Material Silicon
Diode Type Bridge Rectifier Diode Bridge Rectifier Diode
Forward Voltage-Max (VF) 1.05 V 1.1 V
JESD-30 Code R-PDIP-T4
Non-rep Pk Forward Current-Max 30 A 50 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 1 A 1 A
Package Body Material Plastic/Epoxy
Package Shape Rectangular
Package Style In-Line
Rep Pk Reverse Voltage-Max 600 V 600 V
Reverse Current-Max 10 µA
Surface Mount No No
Terminal Form Through-Hole
Terminal Position Dual
Base Number Matches 2 4
Rohs Code No
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)