DB300 vs PB305 feature comparison

DB300 Diotec Electronics Corp

Buy Now Datasheet

PB305 Micro Commercial Components

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer DIOTEC ELECTRONICS CORP MICRO COMMERCIAL COMPONENTS
Package Description S-PUFM-W4 R-PSFM-T4
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Breakdown Voltage-Min 50 V 50 V
Case Connection ISOLATED
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1.2 V
JESD-30 Code S-PUFM-W4 R-PSFM-T4
Non-rep Pk Forward Current-Max 60 A 50 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4 4
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Current-Max 2 A 3 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape SQUARE RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 50 V 50 V
Reverse Current-Max 0.000005 µA 10 µA
Surface Mount NO NO
Technology AVALANCHE
Terminal Form WIRE THROUGH-HOLE
Terminal Position UPPER SINGLE
Base Number Matches 2 4
Pin Count 4
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare DB300 with alternatives

Compare PB305 with alternatives