DBMY5W5PNMBEFR163 vs 13-505390 feature comparison

DBMY5W5PNMBEFR163 ITT Interconnect Solutions

Buy Now Datasheet

13-505390 Conec Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON CONEC CORP
Reach Compliance Code compliant compliant
Body/Shell Style PLUG
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material PLASTIC GLASS FILLED POLYBUTYLENE TEREPHTHALATE
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Shell Finish TIN TIN
Shell Material COPPER ALLOY STEEL
Shell Size 3/B 3/B
Termination Type SOLDER SOLDER
Total Number of Contacts 5 5
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT
Contact Finish Mating TIN (200) OVER NICKEL (80)
Contact Finish Termination TIN OVER NICKEL
Contact Material COPPER ALLOY
JESD-609 Code e3
Option GENERAL PURPOSE

Compare DBMY5W5PNMBEFR163 with alternatives

Compare 13-505390 with alternatives