DCCM15S65-00.5L
vs
MWDL-15SCBRR2T.190-513
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CINCH CONNECTIVITY SOLUTIONS
|
GLENAIR INC
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
EMI AND RFI SHIELDED
|
STANDARD: MIL-DTL-83513
|
Body Breadth |
0.298 inch
|
0.218 inch
|
Body Depth |
0.224 inch
|
0.425 inch
|
Body Length |
0.925 inch
|
0.938 inch
|
Body/Shell Style |
RECEPTACLE
|
|
Connector Type |
D MICROMINIATURE CONNECTOR
|
D MICROMINIATURE CONNECTOR
|
Contact Design |
MACHINED
|
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Pattern |
STAGGERED
|
STAGGERED
|
Contact Resistance |
8 mΩ
|
8 mΩ
|
Contact Style |
RND PIN-SKT
|
RND PIN-SKT
|
Dielectric Withstanding Voltage |
850VAC V
|
600VAC V
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
HOLE .096
|
LOCKING
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
135 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Plating Thickness |
50u inch
|
|
Rated Current (Signal) |
3 A
|
3 A
|
Reference Standard |
MIL, UL
|
MIL
|
Shell Finish |
YELLOW CHROMATE
|
|
Shell Material |
ALUMINUM ALLOY
|
|
Shell Size |
B
|
B
|
Termination Type |
CRIMP
|
SOLDER
|
Total Number of Contacts |
15
|
15
|
UL Flammability Code |
94V-0
|
|
Wire Size-Max |
26 AWG
|
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.30
|
Board Mounting Option |
|
HOLE .094
|
Contact Finish Mating |
|
AU ON NI
|
Contact Finish Termination |
|
GOLD
|
Contact Material |
|
COPPER ALLOY
|
Insertion Force-Max |
|
2.78 N
|
Insulation Resistance |
|
5000000000 Ω
|
Insulator Material |
|
GLASS FILLED LIQUID CRYSTAL POLYMER
|
JESD-609 Code |
|
e4
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
Mounting Option 2 |
|
JACKPOST
|
Mounting Style |
|
RIGHT ANGLE
|
Mounting Type |
|
BOARD
|
Number Of PCB Rows |
|
3
|
PCB Contact Pattern |
|
STAGGERED
|
PCB Contact Row Spacing |
|
2.54 mm
|
Terminal Length |
|
0.19 inch
|
Terminal Pitch |
|
2.54 mm
|
|
|
|
Compare DCCM15S65-00.5L with alternatives
Compare MWDL-15SCBRR2T.190-513 with alternatives