DDMM50PL
vs
023140
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
ITT CANNON
|
PROVERTHA CONNECTORS CABLES & SOLUTIONS GMBH
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.30
|
|
Additional Feature |
STANDARD: MIL-C-24308, PANEL MOUNTABLE
|
STANDARDS: MIL-C-24308; DIN 41652; IEC 807-3
|
Body Breadth |
0.605 inch
|
0.606 inch
|
Body Depth |
0.507 inch
|
0.217 inch
|
Body Length |
2.635 inch
|
2.638 inch
|
Body/Shell Style |
PLUG
|
RECEPTACLE
|
Connector Type |
D SUBMINIATURE CONNECTOR
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating |
GOLD OVER NICKEL
|
NOT SPECIFIED
|
Contact Finish Termination |
Gold (Au) - with Nickel (Ni) barrier
|
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
COPPER ALLOY
|
NOT SPECIFIED
|
Contact Pattern |
STAGGERED
|
STAGGERED
|
Contact Resistance |
55 mΩ
|
|
Contact Style |
RND PIN-SKT
|
RND PIN-SKT
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Color |
GREEN
|
|
Insulator Material |
GLASS FILLED DIALLYL PHTHALATE
|
POLYBUTYLENE TEREPHTHALATE
|
JESD-609 Code |
e4
|
|
MIL Conformance |
YES
|
NO
|
Mating Contact Pitch |
0.109 inch
|
|
Mating Contact Row Spacing |
0.112 inch
|
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
HOLE .112-.124
|
M3
|
Mounting Style |
RIGHT ANGLE
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of PCB Rows |
3
|
2
|
Number of Rows Loaded |
3
|
2
|
Operating Temperature-Max |
150 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
STAGGERED
|
STAGGERED
|
PCB Contact Row Spacing |
2.8448 mm
|
|
Plating Thickness |
50u inch
|
30u inch
|
Shell Finish |
CHROMATE
|
TIN
|
Shell Material |
STEEL
|
STEEL
|
Shell Size |
5/D
|
5/D
|
Terminal Length |
0.158 inch
|
0.118 inch
|
Terminal Pitch |
2.7686 mm
|
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
50
|
50
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
1
|
2
|
Mounting Option 2 |
|
RIVET
|
|
|
|
Compare DDMM50PL with alternatives
Compare 023140 with alternatives