DEMM-9P-A159 vs 280-028P1S9Z2GPB feature comparison

DEMM-9P-A159 ITT Interconnect Solutions

Buy Now Datasheet

280-028P1S9Z2GPB Glenair Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON GLENAIR INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Factory Lead Time 18 Weeks
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD (50)
Contact Finish Termination NOT APPLICABLE Gold (Au)
Contact Gender MALE MALE
Contact Material NOT SPECIFIED COPPER ALLOY
Contact Resistance 7.5 mΩ
Dielectric Withstanding Voltage 1000VAC V 1000VAC V
Durability 500 Cycles 500 Cycles
Empty Shell NO NO
Filter Feature NO NO
Insulator Color BLACK
Insulator Material PCT-POLYESTER/POLYETHYLENE THERMOSET
Mixed Contacts NO NO
Mounting Option 1 HOLE .12 #4-40
Mounting Type CABLE BOARD AND PANEL
Number Of Connectors ONE ONE
Operating Temperature-Max 150 °C 200 °C
Operating Temperature-Min -55 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Plating Thickness 50u inch 50u inch
Rated Current (Signal) 7.5 A 7.5 A
Reference Standard UL
Shell Finish NICKEL GOLD
Shell Material STEEL ALUMINUM ALLOY
Shell Size 1/E 1/E
Termination Type SOLDER SOLDER
Total Number of Contacts 9 9
UL Flammability Code 94V-0
Wire Size-Max 20 AWG
Wire Size-Min 28 AWG
Base Number Matches 1 1
Pbfree Code Yes
Additional Feature LOW PROFILE
Body Breadth 0.494 inch
Body Depth 0.518 inch
Body Length 1.213 inch
Contact Pattern STAGGERED
Contact Style RND PIN-SKT
Insulation Resistance 5000000000 Ω
JESD-609 Code e4
Mounting Option 2 JACKPOST
Mounting Style RIGHT ANGLE
Number Of PCB Rows 2
Number of Rows Loaded 2
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.84 mm
Terminal Length 0.25 inch
Terminal Pitch 2.743 mm

Compare DEMM-9P-A159 with alternatives

Compare 280-028P1S9Z2GPB with alternatives