DEMX-5X1S-OL4-A191-A197 vs DEMX5W1SA197 feature comparison

DEMX-5X1S-OL4-A191-A197 ITT Interconnect Solutions

Buy Now Datasheet

DEMX5W1SA197 ITT Interconnect Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON ITT CANNON
Reach Compliance Code compliant compliant
Additional Feature EMI/RFI SHIELDED SHIELDED
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYETHYLENE POLYESTER
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES YES
Mounting Type PANEL PANEL
Option GENERAL PURPOSE
Shell Finish TIN TIN
Shell Material STEEL STEEL
Shell Size 1/E 1/E
Termination Type SOLDER SOLDER
Total Number of Contacts 5 5
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Body/Shell Style RECEPTACLE

Compare DEMX-5X1S-OL4-A191-A197 with alternatives

Compare DEMX5W1SA197 with alternatives