DF02MTR16 vs DI102 feature comparison

DF02MTR16 International Rectifier

Buy Now Datasheet

DI102 Promax-Johnton Electronic Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Package Description R-Pdip-T4 Plastic, Dip-4
Reach Compliance Code Compliant Unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Configuration Bridge, 4 Elements Bridge, 4 Elements
Diode Element Material Silicon Silicon
Diode Type Bridge Rectifier Diode Bridge Rectifier Diode
Forward Voltage-Max (VF) 1 V 1.1 V
JESD-30 Code R-PDIP-T4 R-PDIP-T4
JESD-609 Code e0
Non-rep Pk Forward Current-Max 31 A 30 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4 4
Operating Temperature-Max 150 °C
Output Current-Max 1 A 1 A
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Shape Rectangular Rectangular
Package Style In-Line In-Line
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 200 V 200 V
Surface Mount No No
Terminal Finish Tin Lead
Terminal Form Through-Hole Through-Hole
Terminal Position Dual Dual
Base Number Matches 1 3
Part Package Code DIP
Pin Count 4
Breakdown Voltage-Min 200 V
Reference Standard Ul Recognized