DF08S
vs
DBLS106G
feature comparison
Pbfree Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ONSEMI
|
TAIWAN SEMICONDUCTOR CO LTD
|
Package Description |
SDIP-4
|
|
Manufacturer Package Code |
709AE
|
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Factory Lead Time |
31 Weeks, 4 Days
|
|
Samacsys Manufacturer |
onsemi
|
Taiwan Semiconductor
|
Breakdown Voltage-Min |
800 V
|
800 V
|
Configuration |
BRIDGE, 4 ELEMENTS
|
BRIDGE, 4 ELEMENTS
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
BRIDGE RECTIFIER DIODE
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
1.1 V
|
1.1 V
|
JESD-30 Code |
R-PDSO-G4
|
R-PDSO-G4
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Non-rep Pk Forward Current-Max |
50 A
|
30 A
|
Number of Elements |
4
|
4
|
Number of Phases |
1
|
1
|
Number of Terminals |
4
|
4
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Current-Max |
1.5 A
|
1 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Power Dissipation-Max |
3.1 W
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Standard |
UL RECOGNIZED
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max |
800 V
|
800 V
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Matte Tin (Sn) - annealed
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Base Number Matches |
3
|
19
|
Rohs Code |
|
Yes
|
|
|
|
Compare DF08S with alternatives
Compare DBLS106G with alternatives