DFT7160-474BLC vs LFZ35H04 feature comparison

DFT7160-474BLC Coilcraft Inc

Buy Now Datasheet

LFZ35H04 Delta Electronics Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer COILCRAFT INC DELTA ELECTRONICS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Samacsys Manufacturer COILCRAFT
DC Resistance-Max 0.21 Ω 0.22 Ω
Filter Type DATA LINE FILTER DATA LINE FILTER
Height 4.9 mm 29 mm
Inductance 470 µH 18000 µH
Length 7.5 mm 37 mm
Mounting Type SURFACE MOUNT THROUGH HOLE MOUNT
Number of Functions 2 2
Number of Terminals 4
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Impedance 2420 OHM Ω
Packing Method EMBOSSED,PLASTIC, TR, 7 INCH
Width 5.6 mm 37 mm
Base Number Matches 1 1

Compare DFT7160-474BLC with alternatives

Compare LFZ35H04 with alternatives