DG4157DN-T1-E4
vs
ISL54225IRUZ-T7A
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
RENESAS ELECTRONICS CORP
|
Package Description |
HALOGEN FREE AND ROHS COMPLIANT, MINI, QFN-6
|
VQCCN,
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
Vishay
|
Renesas Electronics
|
Analog IC - Other Type |
SPDT
|
SPDT
|
JESD-30 Code |
R-PDSO-N6
|
R-PQCC-N10
|
JESD-609 Code |
e4
|
e4
|
Length |
1.2 mm
|
1.8 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Channels |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
6
|
10
|
Off-state Isolation-Nom |
31 dB
|
30 dB
|
On-state Resistance Match-Nom |
0.05 Ω
|
0.2 Ω
|
On-state Resistance-Max (Ron) |
2.5 Ω
|
20 Ω
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
VSON
|
VQCCN
|
Package Equivalence Code |
SOLCC6,.04,16
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, VERY THIN PROFILE
|
CHIP CARRIER, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
0.6 mm
|
0.55 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.25 V
|
Supply Voltage-Min (Vsup) |
1.65 V
|
2.7 V
|
Supply Voltage-Nom (Vsup) |
3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Switch-off Time-Max |
30 ns
|
|
Switch-on Time-Max |
60 ns
|
|
Switching |
BREAK-BEFORE-MAKE
|
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.4 mm
|
0.4 mm
|
Terminal Position |
DUAL
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
1 mm
|
1.4 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
uTQFN
|
Pin Count |
|
10
|
Manufacturer Package Code |
|
L10.1.8X1.4A
|
HTS Code |
|
8542.39.00.01
|
|
|
|
Compare DG4157DN-T1-E4 with alternatives
Compare ISL54225IRUZ-T7A with alternatives