DI202S_R2_00001
vs
KBP02
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
PAN JIT INTERNATIONAL INC
|
CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
|
Package Description |
R-PDSO-G4
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
|
Breakdown Voltage-Min |
200 V
|
200 V
|
Configuration |
BRIDGE, 4 ELEMENTS
|
BRIDGE, 4 ELEMENTS
|
Diode Element Material |
SILICON
|
|
Diode Type |
BRIDGE RECTIFIER DIODE
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
1.1 V
|
1.1 V
|
JESD-30 Code |
R-PDSO-G4
|
|
JESD-609 Code |
e3
|
|
Non-rep Pk Forward Current-Max |
50 A
|
50 A
|
Number of Elements |
4
|
4
|
Number of Phases |
1
|
1
|
Number of Terminals |
4
|
|
Operating Temperature-Max |
150 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
|
Output Current-Max |
2 A
|
2 A
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Rep Pk Reverse Voltage-Max |
200 V
|
200 V
|
Surface Mount |
YES
|
NO
|
Terminal Finish |
Tin (Sn)
|
|
Terminal Form |
GULL WING
|
|
Terminal Position |
DUAL
|
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare DI202S_R2_00001 with alternatives
Compare KBP02 with alternatives