Part Details for KBP02 by Galaxy Microelectronics
Overview of KBP02 by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KBP02
KBP02 CAD Models
KBP02 Part Data Attributes
|
KBP02
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
KBP02
Galaxy Microelectronics
Bridge Rectifier Diode, 2A, 200V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 200 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 2 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO |
Alternate Parts for KBP02
This table gives cross-reference parts and alternative options found for KBP02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBP02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS203 | Bridge Rectifier Diode, 2A, 200V V(RRM), | Suzhou Good-Ark Electronics Co Ltd | KBP02 vs RS203 |
RS203L | Bridge Rectifier Diode, 2A, 200V V(RRM), | Galaxy Microelectronics | KBP02 vs RS203L |
RC202 | Bridge Rectifier Diode, 2A, 200V V(RRM), | JGD Semiconductors Co Ltd | KBP02 vs RC202 |
2W02GM | Bridge Rectifier Diode, 2A, 200V V(RRM), | Taiwan Semiconductor | KBP02 vs 2W02GM |
KBP02 | Bridge Rectifier Diode, 2A, 200V V(RRM), | Suzhou Good-Ark Electronics Co Ltd | KBP02 vs KBP02 |
GBP202 | Bridge Rectifier Diode, 2A, 200V V(RRM), | Suzhou Good-Ark Electronics Co Ltd | KBP02 vs GBP202 |
2W02G | Bridge Rectifier Diode, 2A, 200V V(RRM), | JGD Semiconductors Co Ltd | KBP02 vs 2W02G |
DI202S_T0_00001 | Bridge Rectifier Diode, 2A, 200V V(RRM), | PanJit Semiconductor | KBP02 vs DI202S_T0_00001 |
DI202S_R2_10001 | Bridge Rectifier Diode, 2A, 200V V(RRM), | PanJit Semiconductor | KBP02 vs DI202S_R2_10001 |