DL4763C-TP
vs
DL4763AT/R13
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
PAN JIT INTERNATIONAL INC
Part Package Code
MELF
MELF
Package Description
GLASS, MELF-2
O-LELF-R2
Pin Count
2
2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
O-LELF-R2
O-LELF-R2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1 W
1 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
91 V
91 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
Matte Tin (Sn)
Terminal Form
WRAP AROUND
WRAP AROUND
Terminal Position
END
END
Time@Peak Reflow Temperature-Max (s)
10
NOT SPECIFIED
Voltage Tol-Max
2%
5%
Working Test Current
2.8 mA
2.8 mA
Base Number Matches
1
1
Dynamic Impedance-Max
250 Ω
Operating Temperature-Max
200 °C