DSPIC33EP256MU810-I/BG
vs
DSPIC33EP256MU806-I/PT
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code |
BGA
|
QFP
|
Package Description |
TPBGA-121
|
TFQFP, TQFP64,.47SQ
|
Pin Count |
121
|
64
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A991.A.2
|
3A991.A.2
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Factory Lead Time |
4 Weeks
|
6 Weeks
|
Samacsys Manufacturer |
Microchip
|
Microchip
|
Address Bus Width |
|
|
Barrel Shifter |
YES
|
YES
|
Bit Size |
16
|
16
|
Boundary Scan |
YES
|
YES
|
Clock Frequency-Max |
60 MHz
|
60 MHz
|
External Data Bus Width |
|
|
Format |
FLOATING POINT
|
FLOATING POINT
|
Integrated Cache |
NO
|
NO
|
Internal Bus Architecture |
MULTIPLE
|
MULTIPLE
|
JESD-30 Code |
S-PBGA-B121
|
S-PQFP-G64
|
JESD-609 Code |
e1
|
e3
|
Length |
10 mm
|
10 mm
|
Low Power Mode |
YES
|
YES
|
Number of DMA Channels |
15
|
15
|
Number of External Interrupts |
5
|
5
|
Number of Serial I/Os |
|
|
Number of Terminals |
121
|
64
|
Number of Timers |
9
|
9
|
On Chip Data RAM Width |
8
|
8
|
On Chip Program ROM Width |
8
|
8
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TFBGA
|
TFQFP
|
Package Equivalence Code |
BGA121,11X11,32
|
TQFP64,.47SQ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY, THIN PROFILE, FINE PITCH
|
FLATPACK, THIN PROFILE, FINE PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RAM (words) |
28672
|
28672
|
ROM Programmability |
FLASH
|
FLASH
|
Screening Level |
TS 16949
|
TS-16949
|
Seated Height-Max |
1.2 mm
|
1.2 mm
|
Supply Current-Max |
320 mA
|
320 mA
|
Supply Voltage-Max |
3.6 V
|
3.6 V
|
Supply Voltage-Min |
3 V
|
3 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN SILVER COPPER
|
MATTE TIN
|
Terminal Form |
BALL
|
GULL WING
|
Terminal Pitch |
0.8 mm
|
0.5 mm
|
Terminal Position |
BOTTOM
|
QUAD
|
Width |
10 mm
|
10 mm
|
uPs/uCs/Peripheral ICs Type |
DIGITAL SIGNAL PROCESSOR, CONTROLLER
|
DIGITAL SIGNAL PROCESSOR, CONTROLLER
|
Base Number Matches |
2
|
2
|
Has ADC |
|
YES
|
CPU Family |
|
DSPIC33
|
DAC Channels |
|
NO
|
DMA Channels |
|
YES
|
Moisture Sensitivity Level |
|
3
|
Number of I/O Lines |
|
51
|
PWM Channels |
|
YES
|
Peak Reflow Temperature (Cel) |
|
260
|
RAM (bytes) |
|
28672
|
ROM (words) |
|
286720
|
Speed |
|
70 MHz
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
|
|
|
Compare DSPIC33EP256MU810-I/BG with alternatives
Compare DSPIC33EP256MU806-I/PT with alternatives